Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta MIKE11/2M/SMAM/S/S/17 GPS & Glonass Mag Mount Antenna

Order Code:  

43-1566

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: MIKE11/2M/SMAM/S/S/17 Copy to clipboard
 Report an error

Discontinued

The Siretta Mike 11 is a compact dual mount GPS and GLONASS antenna, tuned to be able to receive both satellite positioning systems. Its small footprint of only 47 x 35mm allows it to fit onto most surfaces comfortably, and with a modest height of only 17mm, it provides an unobtrusive profile.

With its magnetic base and separate adhesive pad, the Mike 11 can be mounted onto a diverse range of surfaces. The Mike 11's IP67 rating makes this an ideal outdoor GPS antenna that can be used for a host of different GPS applications including: vehicle / fleet / asset tracking and mobile applications, amongst many other general positioning applications.

The Mike 11 has a centre frequency suitable for both GPS and GLONASS compatibility. Its built in Low Noise Amplifier (LNA) provides a 28dB gain that makes this a high performance antenna, necessary for a strong signal reception from visible satellites, as well as influencing a shorter time to fix to the satellites.


  • Tuned to both GPS and GLONASS frequencies
  • Magnetic and / or adhesive mount
  • Cable type: RG174
  • Cable length: 2m
  • Connector type: SMA male
  • Siretta type MIKE11/2M/SMAM/S/S/17
Mounting Magnetic
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS Yes
ISM No
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Patch
Cable Type RG174
Connector SMA male
IP Rating IP67

Reviews


Be the first to submit a review