Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta ECHO27/0.1M/IPEX/S/S/26 15x15mm GPS Internal Active Antenna

Order Code:  

43-1564

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ECHO27/0.1M/IPEX/S/S/26 Copy to clipboard
 Report an error

Discontinued

The Siretta Echo 27 is a compact, active GPS embedded antenna, measuring only 15 x 15 x 4mm. This compact ceramic patch antenna is perfect for GPS applications designed to include embedded solutions that can still produce high levels of performance despite its small form factor. With its built in Low Noise Amplifier (LNA), this active GPS antenna produces a peak gain of 22dB to drive strong satellite signal reception and transmission strength as well as providing a quick time to fix to the satellites. These two factors are vital for your GPS system to maintain live positional information, especially when the signal from the satellite is weak.

Common applications include: vehicle / fleet / asset tracking, mobile applications and general position services. The Echo 27 has a centre frequency of 1575.42MHz for GPS compatibility. Its built-in Low Noise Amplifier (LNA) produces a gain of 22dB, consuming only 9mA from a 3.3V DC supply.


  • GPS antenna
  • 50Ω
  • Embedded
  • Cable type
  • Cable length
  • IPEX connector
  • Siretta type ECHO27/0.1M/IPEX/S/S/26
Mounting Embedded / PCB
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS Yes
ISM No
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Patch
Cable Type Coaxial 1.13mm
Connector IPEX

Reviews


Be the first to submit a review