Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta ECHO26/0.1M/IPEX/S/S/26 18.6x18.6mm GPS Internal Active Antenna

Order Code:  

43-1563

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ECHO26/0.1M/IPEX/S/S/26 Copy to clipboard
 Report an error

Discontinued

Siretta's Echo 26 is an active, embedded GPS antenna, measuring only 18.6 x 18.6 x 7.5mm. This high gain ceramic patch antenna is perfect for GPS applications designed to include embedded solutions that can still produce high levels of performance despite its small form factor. With its built in Low Noise Amplifier (LNA), this active GPS antenna produces an impressive peak gain of 28dB that drives strong satellite signal reception and transmission strength as well as influencing a quick time to fix to satellites. These two factors are vital for your GPS system to maintain live positional information, especially when the signal from the satellite is weak.

Common applications include: vehicle / fleet / asset tracking, mobile applications and general position services. The Echo 26 has a centre frequency of 1575.42MHz for GPS compatibility. The built in Low Noise Amplifier (LNA) produces a gain of 28dB and consumes only 5 to 10mA from a 3 to 5V DC supply.


  • GPS 50Ω
  • Embedded
  • Cable length 100mm
  • Cable type 1.13mm coax
  • IPEX connector
  • Siretta type ECHO26/0.1M/IPEX/S/S/26
Mounting Embedded / PCB
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS Yes
ISM No
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Patch
Cable Type Coaxial 1.13mm
Connector IPEX

Reviews


Be the first to submit a review