Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta ECHO14/0.1M/UFL/S/S/15 GSM/GPRS/3G/4G Pcb Antenna with 100mm Cable

Order Code:  

43-1560

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ECHO14/0.1M/UFL/S/S/15 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £8.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 10 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 19/07/2024

The Echo 14 from Siretta is a multipurpose PCB embedded antenna ideal for wide band applications including Quad-band, 3G and 4G. Measuring just 105 x 20 x 1mm, this antenna is designed to be mounted internally, whether on the inside of an enclosure or directly onto the PCB. The Echo 14 antenna is recommended for wide band applications or those using multiple technologies that require an all-in-one antenna solution. Common applications include: waterproof / water-tight designs, portable solutions, multi-band devices and those that require a compact / embedded unit.

The Echo 14 achieves quad band GSM / GPRS, 3G / UMTS and 4G / LTE compatibility as it resonates at a high level at 850, 900, 1800, 1900, 2100 and 2600MHz. Its wide operating frequency band makes it suitable for a host of wireless M2M applications that require an embedded solution. Furthermore, it has compatibility with worldwide cellular applications over the quad band GSM / GPRS networks and also high data transfer rates via 3G / UMTS and 4G / LTE.


  • GSM/GPRS/3G/4G & ISM PCB Antenna
  • 3G / UMTS
  • 4G / LTE
  • ISM
  • Embedded
  • uFL connector
  • 1.13mm coax cable
  • Cable length 200mm
  • Siretta type ECHO14/0.1M/UFL/S/S/15
Mounting Embedded / PCB
GPRS/2G Yes
UMTS/3G Yes
LTE/4G Yes
Combined No
GPS No
ISM Yes
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction PCB
Cable Type Coaxial 1.13mm
Connector UFL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review