Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta DELTA8A/X/SMAM/S/RP/17 GREY 2.4GHz 0dBi Gain 26mm Stub Antenna

Order Code:  

43-1558

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: DELTA8A/X/SMAM/S/RP/17 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £4.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 10 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 23/07/2024

The Delta 8A is Siretta's smallest WiFi antenna, measuring only 26mm in length. It successfully compacts a ¼ wave dipole into an incredibly small housing that meets the demands of WiFi users who require a covert, non-obtrusive antenna design. The Delta 8A can be used with various WiFi, Bluetooth and Zigbee applications, with only slightly reduced gain compared to the Delta 7A and Delta 6B/C. The Delta 8A is designed for space conscious WiFi applications that require an extremely compact, good quality antenna.


  • WiFi / WLAN Stubby Antenna
  • 2.4GHz
  • Direct connect
  • Reverse polarity SMA male connector
  • Colour: grey
  • Siretta type DELTA8A/X/SMAM/RP/S/17 - GREY
Mounting Direct connect
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz Yes
WiFi Yes
Bluetooth Yes
Antenna Construction Stubby
Connector SMA male reverse polarity

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review