Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta ALPHA8/3M/FMEF/S/S/1 Quad Band GSM/GPRS/3G WateRProof Antenna 3m

Order Code:  

43-1496

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ALPHA8/3M/FMEF/S/S/1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £30.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 10 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 19/07/2024

The Alpha 8 is an IP66 rated, flat blade quad-band GSM and 3G antenna, well suited to a wide variety of environments and applications. Its slim, low profile design means it will fit discreetly onto most surfaces, whether that be on top of an energy meter or on the side of telemetry equipment. The body of the Alpha 8 is fully sealed so that an IP66 rating is achieved, making this waterproof quad band and 3G antenna ideal for wet environments such as water metering, sub-terrain-based applications, coastal remote monitoring and many others where pressured water exposure is likely.

The Alpha 8 is tuned to quad band GSM / GPRS & 3G / UMTS frequencies, making it a very mainstream performer. Its wide operating frequency band allows for worldwide cellular applications over the quad band GSM / GPRS networks as well as high data transfer rates via 3G/UMTS, supported by a peak gain of 2dBi. The Alpha 8 is Siretta's antenna of choice for GSM / 3G applications that require a discreet and waterproof solution.


  • Quad band GSM / GPRS
  • 3G / UMTS
  • ISM
  • RG174 cable
  • Fitted 3m cable with FME socket
  • Siretta type ALPHA8/3M/FMEF/S/S/1

Please note; this antenna is NOT supplied with an adhesive base and is best mounted by applying an adhesive substance, such as hot glue, to hold it in place.
Mounting Adhesive
GPRS/2G Yes
UMTS/3G Yes
LTE/4G No
Combined No
GPS No
ISM Yes
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Blade
Cable Type RG174
Connector FME female
IP Rating IP66

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review