Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta ALPHA7/4m/FMEF/SMAM/S/S/11 Alpha 7 Series GPS/GSM 26db Gain Antenna

Order Code:  

43-1494

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ALPHA7/4m/FMEF/SMAM/S/S/11 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £22.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 10 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 19/07/2024

The Siretta Alpha 7 is a compact, puck-shaped GSM & GPS combination antenna. It combines two separate antennas into a single package that measures only ø50 x 17.5mm. The Alpha 7 is ideal for most GSM & GPS systems that require an 'all-in-one' antenna solution. Combination antennas are perfect for applications where the use of multiple antennas is not an option for installation or space availability reasons.

The GSM antenna is a 900 / 1800MHz dipole providing GSM and GPRS coverage throughout Europe, Africa and most of Asia. The GPS antenna is built with a 27dB Low Noise Amplifier (LNA) to provide strong satellite fixing in most circumstances where the antenna has full view of the sky.

Supplied with an adhesive base, the Alpha 7 is perfect for quick and simple installations onto a number of different surface materials such as: metal, glass, wood and plastic. The use of an adhesive base removes the need to drill holes or apply adhesive substances - simply 'peel & press' the antenna into its desired position. The Alpha 7 is ideal for vehicle and asset tracking applications.


  • Dual band GSM / GPRS antenna
  • GPS antenna
  • Combined compact package
  • Self-adhesive mounting
  • Fitted with two 4m RG174 coax cables: 1 for GPS, 1 for GSM
  • GSM cable is terminated with FME female connector
  • GPS cable is terminated with an SMA male connector
  • Siretta type ALPHA7/4M/FMEF/SMAM/S/S/11
Mounting Adhesive
GPRS/2G Yes
UMTS/3G No
LTE/4G No
Combined Yes
GPS Yes
ISM No
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Puck
Cable Type RG174
Connector FME female + SMA male

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review