Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Siretta Alpha 4A is an extremely compact, self-adhesive mounting, IP67 rated, GPS antenna. Its 37 x 33mm footprint makes it able to be fitted into a wide range of locations, and with a height of only 13mm it provides an unobtrusive profile.
The Alpha 4A is fitted with a strong self-adhesive base that provides a firm fixing on most flat surfaces, including: metal, glass, wood and plastic. It can be used indoors or outdoors where its IP67 rating makes it well suited to in harsh environments. GPS applications include: vehicle / fleet / asset tracking, mobile applications or general positioning purposes.
The antenna has a centre frequency of 1575.42MHz for GPS compatibility and a built-in Low Noise Amplifier (LNA) providing 26dB gain for superior GPS performance.
Mounting | Adhesive |
---|---|
GPRS/2G | No |
UMTS/3G | No |
LTE/4G | No |
Combined | No |
GPS | Yes |
ISM | No |
2.4GHz | No |
WiFi | No |
Bluetooth | No |
Antenna Construction | Compact |
Cable Type | RG174 |
Connector | SMA male |
IP Rating | IP67 |