Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta DELTA40/x/SMAM/S/S/32 2G/3G/4G Flat Hinged Direct Connect Antenna

Order Code:  

43-1251

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: DELTA40/x/SMAM/S/S/32 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £13.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 09/07/2024

Siretta's Delta 40 direct connect 4G antenna is tuned primarily to give good performance at 2600MHz, in a small package. However, it also provides reasonable performance at 3G frequencies. If your application requires only 4G / 3G frequencies in a direct connect antenna, the Delta 40 could be a solution without the need to use the larger Delta 41.


  • 790 to 960MHz @ 0dBi gain
  • 1710 to 2710MHz @ 1dBi gain
  • 2500 to 2700MHz @ 3dBi gain
  • Length 161mm
  • Width of blade 22mm
  • SMA male connector
  • Direct connect
  • Hinge adjustment
  • Siretta type DELTA40/x/SMAM/S/S/32
Mounting Direct connect
GPRS/2G No
UMTS/3G Yes
LTE/4G Yes
Combined No
GPS No
ISM No
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Flat hinged
Connector SMA male

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review