Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta Tango27/2.5M/SMAM/S/S/17 IP67 Rated Quad Band GSM/GPRS & 3G Puck

Order Code:  

43-1238

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO27/2.5M/SMAM/S/S/17 Copy to clipboard
 Report an error

Discontinued

The Tango 27 from Siretta is the most compact, puck shaped antenna operating on global quad band GSM/GPRS as well as 3G technologies. With a diameter of just 46mm and a height of 15mm, the Tango 27 easily fits on most surfaces.


  • IP67 GSM Quad band and 3G
  • Through-hole mount antenna
  • 2.5m cable
  • SMA M connector
Mounting Through hole
GPRS/2G Yes
UMTS/3G Yes
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Puck
Cable Type RG174
Connector SMA male
IP Rating IP67

Reviews


Be the first to submit a review