Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta TANGO25A/0.1M/SMAM/S/RP/29 IP65 Miniature Wifi Through Hole Antenna

Order Code:  

43-1236

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO25A/0.1M/SMAM/S/RP/29 Copy to clipboard
 Report an error

Discontinued

The Tango 25A from Siretta is a miniature through-hole mount, dual band WiFi/WLAN antenna. Measuring an impressive 22 x 22mm, this is one of the most compact screw mount Wi-Fi antennas on the market. The Tango 25A can be securely fixed to its mounting surface.


  • WiFi/WLAN
  • 2.4GHz/5GHz
  • Bluetooth/ZigBee
  • Through-hole
  • SMA Male
  • Reverse polarity
Mounting Through hole
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz Yes
WiFi Yes
Bluetooth Yes
Antenna Construction Compact
Cable Type RG174
Connector SMA male reverse polarity
IP Rating IP65

Reviews


Be the first to submit a review