Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta Tango24/1M/SMAM/S/RP/17 IP67 Though-hole Mount Wifi/WLAN Antenna

Order Code:  

43-1234

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO24/1M/SMAM/S/RP/17 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.89
5+ £18.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 14 days

The Tango 24 from Siretta is a through-hole mount 2.4GHZ WiFi/WLAN antenna. It has a puck shape design with a 40mm diameter and 15mm height and a 3dBi gain to provide high performance Wi-Fi compatibility.


  • WiFi/WLAN - 2.4GHz
  • Bluetooth/ZigBee
  • Through-hole
  • SMA Male
Mounting Through hole
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz Yes
WiFi Yes
Bluetooth Yes
Antenna Construction Puck
Cable Type RG174
Connector SMA male reverse polarity
IP Rating IP67

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review