Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta Tango17/5M/LL/SMAM/S/S/26 Waterproof Quadband GSM and 3G Antenna

Order Code:  

43-1226

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO17/5M/LL/SMAM/S/S/26 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £32.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 31/05/2024

The Tango 17 from Siretta is a tough, virtually destruction proof, IP67-rated waterproof quadband GSM and 3G antenna.


  • Quad band GSM/GPRS
  • 3G/UMTS
  • Through-hole
  • 5m cable
  • SMA M
Mounting Through hole
GPRS/2G Yes
UMTS/3G Yes
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Bell
Cable Type LMR100 low loss
Connector SMA male
IP Rating IP67

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review