Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta TANGO16/3M/SMAM/SMAM/S/S/26 IP67 Combined GSM/GPRS, 3G, ISM ,GPS Antenna

Order Code:  

43-1223

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO16/3M/SMAM/SMAM/S/S/26 Copy to clipboard
 Report an error

Discontinued

The Tango 16 from Siretta is an IP67 rated and fully weatherproof combination GSM/GPS antenna intended for outdoor equipment such as vending machines.


  • Quad band GSM/GPRS
  • 3G/UMTS
  • GPS
  • ISM
  • Combined
  • 868MHz / 915MHz
  • Through-hole
  • 3m cable
Mounting Through hole
GPRS/2G Yes
UMTS/3G Yes
LTE/4G No
Combined No
GPS No
ISM Yes
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Combined
Cable Type RG174
Connector SMA male
IP Rating IP67

Reviews


Be the first to submit a review