Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta TANGO11A/1.5M/SMAM/S/S/19 IP67 GSM/GPRS and 3G Puck Antenna

Order Code:  

43-1216

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO11A/1.5M/SMAM/S/S/19 Copy to clipboard
 Report an error

Discontinued

This Tango 11A puck antenna from Siretta is IP67 rated and operates on the 850/900/1800/1900/2100 GSM/GPRS networks throughout Europe, USA, Asia and Africa.


  • Quad band GSM/GPRS
  • 3G/UMTS
  • Through-hole
Mounting Through hole
GPRS/2G Yes
UMTS/3G Yes
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Puck
Cable Type RG174
Connector SMA male
IP Rating IP67

Reviews


Be the first to submit a review