Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta TANGO6A/4M/SMAM/SMAM/S/S/20 IP66 Combined GSM/GPRS Fin Antenna

Order Code:  

43-1214

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO6A/4M/SMAM/SMAM/S/S/20 Copy to clipboard
 Report an error

Discontinued

This Tango 6A fin antenna from Siretta offers an excellent quad band cellular performance coupled with an active GPS stage.


  • Quad band GSM/GPRS
  • GPS
  • Combined
  • Through-hole
  • SMS M connectors
  • 4m cable
Mounting Through hole
GPRS/2G Yes
UMTS/3G No
LTE/4G No
Combined Yes
GPS Yes
ISM No
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Fin
Cable Type RG174
Connector SMA male + SMA male
IP Rating IP66

Reviews


Be the first to submit a review