Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta Tango1/1M/FMEF/S/S/4 GSM/GPRS/3G & Wifi Low Profile Antenna

Order Code:  

43-1211

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO1/1M/FMEF/S/S/4 Copy to clipboard
 Report an error

Discontinued

The Tango 1 from Siretta is a GSM/GPRS/3G and Wi-Fi antenna built using a toughened yet discrete-looking plastic enclosure.


  • Quad band GSM/GPRS
  • 3G/UMTS
  • WiFi/WLAN
  • Through-hole
  • FME female
Mounting Through hole
GPRS/2G Yes
UMTS/3G Yes
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Low profile
Cable Type RG174
Connector FME female

Reviews


Be the first to submit a review