Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Delta 8A is Siretta's smallest WiFi antenna, measuring only 26mm in length. It successfully compacts a ¼ wave dipole into an incredibly small housing that meets the demands of WiFi users who require a covert, non-obtrusive antenna design. The Delta 8A can be used with various WiFi, Bluetooth and Zigbee applications, with only slightly reduced gain compared to the Delta 7A and Delta 6B/C. The Delta 8A is designed for space conscious WiFi applications that require an extremely compact, good quality antenna.
Mounting | Direct connect |
---|---|
GPRS/2G | No |
UMTS/3G | No |
LTE/4G | No |
Combined | No |
GPS | No |
ISM | No |
2.4GHz | Yes |
WiFi | Yes |
Bluetooth | Yes |
Antenna Construction | Stubby |
Connector | SMA male |
To use this facility please Sign In.
Sign In