Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta DELTA5A/x/SMAM/S/S/17 ISM Flexi Antenna

Order Code:  

43-1201

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: DELTA5A/x/SMAM/S/S/17 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £6.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 05/06/2024

The Delta 5A from Siretta is a direct connect stubby antenna measuring 100mm in length. It is a ¼ wave, helically wound, omni-directional antenna with a centre frequency of 868MHz. It is far more focused than wide band antennas, such as quad band GSM, providing far superior performance. This does however mean that the Delta 5A is limited to 868MHz only applications. 868MHz resides within the Industrial, Scientific and Medical (ISM) band. Common applications for ISM antennas are low power short range applications such as: wireless sensory monitoring, street light control, smart metering and security systems, etc.

The bottom of the antenna and the connector are 'flush' with one another, in other words, there is no 'skirt' or overhang.


  • 868MHz ISM antenna
  • Direct connect
  • Rugged construction for portable equipment
  • Ideal for many popular radio modules and equipment
  • Optimised for use on 868MHz equipment
  • Maximises space for mobile environments
  • Meets all EU compliance criteria for electronic goods
  • SMA male connector
  • Siretta type DELTA5A/x/SMAM/S/S/17
Mounting Direct connect
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS No
ISM Yes
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Stubby
Connector SMA male

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review