Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Siretta Mike 3A is a compact dual mount GPS antenna, tuned to 1575.42MHz. Its small footprint of only 47 x 35mm allows it to fit onto most surfaces comfortably, and with a modest height of only 17mm, it provides an unobtrusive profile. With its magnetic base and separate adhesive pad, the Mike 3A can be mounted onto a diverse range of surfaces.
The Mike 3A's IP67 rating makes it a well suited outdoor GPS antenna that can be used for a host of different GPS applications including: vehicle / fleet / asset tracking and mobile applications, amongst many other general positioning applications. The Mike 3A has a centre frequency of 1575.42MHz for GPS compatibility. Its built-in Low Noise Amplifier (LNA) provides a 28dB gain that makes it a high performance antenna, necessary for a strong signal reception from visible satellites, as well as influencing a shorter time to fix to the satellites.
Mounting | Magnetic |
---|---|
GPRS/2G | No |
UMTS/3G | No |
LTE/4G | No |
Combined | No |
GPS | Yes |
ISM | No |
2.4GHz | No |
WiFi | No |
Bluetooth | No |
Antenna Construction | Patch |
Cable Type | RG174 |
Connector | SMA male |
IP Rating | IP67 |