Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta MIKE3A/3M/SMAM/S/S/17 IP67 Magnetic Mount Antenna

Order Code:  

43-1190

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: MIKE3A/3M/SMAM/S/S/17 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £11.05
30+ £10.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional quantity lead time 14 days

The Mike 3 magnetic mount antenna from Siretta is embedded with the latest generation, two stage, pre-amplifier circuit offering an LNA gain of 28dB.


  • GPS
  • Magnetic mount antenna, 3m cable
  • SMS M connector
Mounting Magnetic
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS Yes
ISM No
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Magnetic mount
Cable Type RG174
Connector SMA male
IP Rating IP67

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review