Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta Echo2/0.1M/UFL/S/S/1 3G/GPRS PCB Antenna

Order Code:  

43-1186

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ECHO2/0.1M/uFL/S/S/1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £12.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 31/05/2024

The Siretta Echo 2 is a T-bar dipole PCB antenna, tuned to quad band GSM / GPRS, 3G and WiFi frequencies. It measures only 75 x 25 x 1.7mm and has a peak gain of 2dBi.

The Echo2 antenna is perfect for applications that require a sensitive and compact embedded antenna. It is ground plane independent and compact making it a popular choice where a small size combined with efficient performance is critical. Many small PCB antennas are a half dipole and need a ground plane to be really effective. The Echo 2 PCB antenna is based on an efficiently tuned, full dipole antenna element that can be used very effectively with a wide variety of RF & M2M modules operating on Cellular, 868 and 2.4GHz ISM band frequencies. Designed for embedded applications, the Echo 2 is commonly used for: waterproof and water-tight designs, portable solutions.


  • GSM / GPRS PCB antenna
  • Full dipole
  • Ground plane independent
  • Compact size 75 x 25mm
  • Supplied with 100mm cable
  • UFL connector
  • Siretta type ECHO2/0.1M/UFL/S/S/1
Mounting Embedded / PCB
GPRS/2G Yes
UMTS/3G Yes
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz Yes
WiFi Yes
Bluetooth Yes
Antenna Construction PCB
Cable Type Coaxial 0.81mm
Connector UFL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review