Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta ECHO1A/0.1M/IPEX/S/S/11 3G/GSM Embedded Antenna

Order Code:  

43-1185

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ECHO1A/0.1M/IPEX/S/S/11 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
15 in Stock, despatched same dayAdditional quantity lead time 14 days

The Siretta Echo 1A is a GSM, 3G & ISM tuned PCB antenna, with an impressive level of performance across all frequencies despite being extremely compact. With a footprint of only 35 x 6mm, the Echo 1A is perfect for applications where internal space for components is limited or when using an external antenna is simply not appropriate. Its miniature design allows the antenna to be fixed to the inside of an enclosure or directly onto a PCB. Common applications include: waterproof or water-tight designs, portable solutions and general GSM applications that require a compact implementation.

The Echo 1A is quad-band tuned antenna, designed to resonate to a high level at ISM 868MHz and 915MHz; GSM 850, 900, 1800, 1900 and 3G 2100MHz. It achieves a peak gain of 3.5dBi at 2100MHz (3G) making it a high performance, wide frequency band antenna, suitable for a host of wireless M2M applications that require an embedded solution. Its wide operating frequency band allows for worldwide cellular applications over the quad-band GSM/GPRS networks as well as high data transfer rates via 3G/UMTS.


  • Quad-band GSM / GPRS
  • 3G / UMTS
  • ISM - 868 / 915MHz
  • Embedded
  • UFL connector
  • 1.13mm coax cable
  • Cable length 100mm
  • Siretta type ECHO1A/0.1M/IPEX/S/S/11
Mounting Embedded / PCB
GPRS/2G Yes
UMTS/3G Yes
LTE/4G No
Combined No
GPS No
ISM Yes
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction PCB
Cable Type Coaxial 1.13mm
Connector IPEX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review