Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta ECHO18/0.1M/UFL/S/S/15 Wifi/WLAN PCB Antenna

Order Code:  

43-1184

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ECHO18/0.1M/UFL/S/S/15 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £5.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 31/05/2024

The Siretta Echo 18 is a WiFi / WLAN dedicated PCB antenna that achieves impressive levels of performance, due to fine tuning between 2.4 and 2.5GHz. Being tuned to this frequency band means the Echo 18 antenna can be used with WiFi, Bluetooth, Zigbee and ISM based applications. Its miniature footprint size of only 37 x 6mm makes this Siretta's smallest embedded WiFi antenna. It is therefore perfect for applications where internal space for components is extremely limited or when using an external antenna is simply not appropriate. Its miniature design allows this antenna to be easily fixed to the inside of an enclosure or directly onto a PCB.

Common applications for the Echo 18 include: waterproof / water-tight designs, low power Zigbee, portable WiFi solutions and general 2.4GHz applications that require a compact unit. The Echo 18 is a WiFi tuned antenna, designed to resonate at a high level between 2.4 and 2.5GHz and achieves a peak gain of 2.6dBi. The Echo 18 is therefore suitable for a host of wireless M2M applications that require a space conscious embedded antenna solution.


  • WiFi / WLAN 2.4GHz
  • Bluetooth / ZigBee
  • Embedded
  • Cable length 0.1m
  • UFL connector
  • Siretta type ECHO18/0.1M/UFL/S/S/15
Mounting Embedded / PCB
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz Yes
WiFi Yes
Bluetooth Yes
Antenna Construction PCB
Cable Type Coaxial 1.13mm
Connector UFL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review