Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta ECHO11/0.1M/IPEX/S/S/12 Wifi/WLAN PCB Antenna

Order Code:  

43-1179

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ECHO11/0.1M/IPEX/S/S/12 Copy to clipboard
 Report an error

Discontinued

The Echo 11 from Siretta is a WiFi / WLAN dedicated PCB antenna that achieves impressive levels of performance, due to fine tuning between 2.4 and 2.5GHz. Being tuned to this frequency band means the Echo 11 antenna can be used with WiFi, Bluetooth, Zigbee and ISM based applications.

With a small footprint of only 45 x 10mm, the Echo 11 is perfect for those applications where internal space for components is limited or applications where using an external antenna is simply not appropriate. Its miniature design allows this antenna to be easily fixed to the inside of an enclosure using the supplied adhesive strip to securely fix it into position.

Common applications for the Echo 11 include: waterproof / water-tight designs, low power Zigbee, portable WiFi solutions and general 2.4GHz applications that require a compact unit. The Echo 11 is designed to resonate to a high level between 2.4 and 2.5GHz and achieves a peak gain of 2.6dBi. It is therefore suitable for a host of wireless M2M applications that require an embedded antenna.


  • WiFi / WLAN 2.4GHz
  • Bluetooth / ZigBee
  • Embedded
  • IPEX connector
  • 1.13mm coax cable
  • Cable length 100mm
  • Siretta type ECHO11/0.1M/IPEX/S/S/12
Mounting Embedded / PCB
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz Yes
WiFi Yes
Bluetooth Yes
Antenna Construction PCB
Cable Type Coaxial 1.13mm
Connector IPEX

Reviews


Be the first to submit a review