Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Siretta Alpha 7 is a compact, puck-shaped GSM & GPS combination antenna. It combines two separate antennas into a single package that measures only ø50 x 17.5mm. The Alpha 7 is ideal for most GSM & GPS systems that require an 'all-in-one' antenna solution. Combination antennas are perfect for applications where the use of multiple antennas is not an option for installation or space availability reasons.
The GSM antenna is a 900 / 1800MHz dipole providing GSM and GPRS coverage throughout Europe, Africa and most of Asia. The GPS antenna is built with a 27dB Low Noise Amplifier (LNA) to provide strong satellite fixing in most circumstances where the antenna has full view of the sky.
Supplied with an adhesive base, the Alpha 7 is perfect for quick and simple installations onto a number of different surface materials such as: metal, glass, wood and plastic. The use of an adhesive base removes the need to drill holes or apply adhesive substances - simply 'peel & press' the antenna into its desired position. The Alpha 7 is ideal for vehicle and asset tracking applications.
Mounting | Adhesive |
---|---|
GPRS/2G | Yes |
UMTS/3G | No |
LTE/4G | No |
Combined | Yes |
GPS | Yes |
ISM | No |
2.4GHz | No |
WiFi | No |
Bluetooth | No |
Antenna Construction | Puck |
Cable Type | RG174 |
Connector | SMA male |
To use this facility please Sign In.
Sign In