Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Siretta Alpha10 is a slim, WiFi 2.4GHz, blade antenna. Its compact design means that it will fit discreetly onto most surfaces, whether that be a work top or the side of a wireless modem, you will not be stuck for mounting positions. The antenna is supplied with a 3M adhesive base, making it perfect for quick and simple installations onto a number of different surface materials such as: metal, glass, wood and plastic. The use of an adhesive base removes the need to drill holes or apply adhesive substances - simply 'peel & press' the antenna into its desired position.
The Alpha10 is tuned to operate within the 2.4 to 2.5GHz frequencies, making it perfect for WiFi, Bluetooth and Zigbee applications. The Alpha10 achieves a reputable peak gain of 3.03dBi, helping to improve the short-range signal transmission / reception of your WiFi modems, Bluetooth gadgets or even your low power ZigBee sensor. Being finely tuned to the 2.4GHz frequency band makes this antenna a superior performer compared to wide frequency band antennas for this application.
Mounting | Adhesive |
---|---|
GPRS/2G | No |
UMTS/3G | No |
LTE/4G | No |
Combined | No |
GPS | No |
ISM | Yes |
2.4GHz | Yes |
WiFi | Yes |
Bluetooth | Yes |
Antenna Construction | Blade |
Cable Type | RG174 |
Connector | SMA male |