Draper 42599 Pcl Airforce Analogue Tyre Inflator

MPN
42599
Brand
Draper
EAN-13
5010559425990
Order Code
91-6471
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 58 in stock

Analogue professional quality tyre inflator with clip-on connector suitable for use in transport depots and tyre fitting bays where speed and accuracy are paramount. Lightweight and shockproof bourbon tube/beryllium construction together with the direct valve mechanism provide user comfort and excellent rates of inflation/deflation. The pressure is checked by a robust ceramic sensor allowing precise measurement with tolerances well above the industry standard EC86/217. Reads in psi/bar/kPa. Carton packed.


    Specification:
  • Inflation flow: 910L/min @ 13bar
  • Inflation range: 0-12bar/174lbf/in²/1200kPa
  • Inlet pressure (max.): 15bar/218psi/1500kPa
  • Supply inlet: 1/4" BSP taper (F)
  • Hose length: 1.8M
Type Tyre inflator
Connector 1/4" (6,3 mm)

Reviews

Be the first to submit a review

Trustpilot