Einhell 4258682 TC-ID 650 E Impact Drill 650W 240V

MPN
4258682
Brand
Einhell
EAN-13
4006825602166
Order Code
95-5511
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Einhell TC-ID 650 E Impact Drill is a versatile device that supports do-it-yourselfers at their working applications all around the house, workshop and garage. With its functions drilling, impact drilling and reversing for drilling and screwing. It is a helpful aide for all drill-driving works.

The different drilling tools can be fixed quickly and without tools in the practical quick action drill chuck. The speed of the drilling machine can be preselected and adjusted precisely with the inbuilt speed control electronics. A constant drilling depth during serial drillings is guaranteed by the precisely adjustable and stable metal depth stop.

The operation switch can additionally be fixed for continuous operation. To have your hands free between the drilling works, a practical belt hook is provided at the housing.

Metal depth stop, additional handle

Specifiation

Input Power: 650W
No Load Speed: 0-2,600/min.
Impact Rate: 0-41,600/bpm
Chuck: 13mm Keyless
Capacity: Wood: 25mm, Concrete: 13mm, Steel: 10mm
Weight: 1.8kg


Type Drill

Reviews

Be the first to submit a review

Trustpilot