Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 425-0050 Speaker Cable White Sheath 13 AWG

Order Code:  

59-1185

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 425-0050  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
30 available to back OrderBack-order availability date - 03/05/2024

The Sommer Cable 425-0050 is a SC-MERIDIAN SP225 Speaker Cable that has been designed particularly for loudspeakers and here it meets all specific technical requirements. The Robust Low-oxygen Cu litz wires ensure better sound quality and a longer life.

Application: PA sound systems of all kinds, For ELA technology, Cabling of Hi-Fi systems, mobile outdoor area.


  • Small in diameter
  • Very durable due to the use of special coating mixtures
  • Affordable price
  • Sold per Metre
  • Supplied with White sheath
  • Manufacturer's part: Sommer Cable 425-0050
Length Sold per metre
Conductor Size 13AWG
Colour White

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review