Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 423625 Universal Flat-Panel TV Ceiling Mount

Order Code:  

58-3458

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 423625  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This flat-panel TV ceiling mount from Manhattan is the ideal device for flat screens, as the tilted and swiveled combination offers optimum perspective and thus perfect picture contrast and sharpness. Thanks to VESA correspondence and quality material, this ceiling mounts are suitable for a wide range of LCD, LED and Plasma display sizes, providing a reliable attachment to the ceiling. An integrated locking system offers additional protection against theft. Ideal for home, office, restaurants, classrooms and conference rooms, digital signage and other commercial applications.
  • Supports all VESA standards up to 800 x 400mm
  • Secure hold for a flat screen
  • Maintaining optimal viewing angle, 0° to -15° tilt and 360° swivel
  • Heavy-duty steel construction
  • Untegriertes locking system provides effective protection against theft
  • Holder type: Tilt swivel +
  • Suitable for screen size (range): 37in (94cm) - 70in (177.8cm)
  • Load capacity (max.) 80kg
  • Manufacturer's part 423625

Reviews


Be the first to submit a review