The Sommer Cable 420-0400-SW is a SC-NYFAZ Installation Cable that can be used for interior wiring of all imaginable types of electrical units. The cable can be found in audio modules, such as speakers, effect units, in transmission technology, game machines, fast wiring of prototypes and new developments, etc.
Wherever flexibility is not so important, but a low price is, you can be sure that Sommer Cable can supply a dependable cable with durability made of oxygen-free copper (99.96%).
Application: Development and fast wiring of prototypes, Fixed installation in dry and closed buildings, Interior wiring for electrical units.
- Inconspicuous in colour
- Good and reasonably priced
- Easy to work with
- Memory effect, easy to install
- Jacket material: PVC
- Cable size: AWG 11
- No. of conductors: 2x 4.0mm²
- Copper strand per conductor: 226 x 0,15mm
- Temperature range min: -20°C
- Temperature range max: +70°C
- Weight per 1m: 101g
- Electrical Data:
- Capac. cond./cond. per 1m: 160pF
- Insulat. resistance per 1km: >20MΩ
- Sold per Metre
- Supplied cable thickness: 11AWG
- Supplied with Black and Red outer sheath
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Length |
Sold per metre |
Conductor Size |
11AWG |
Colour |
Black / red |