Toolcraft 419956 KL50X1000C Hook & Loop 1000mm x 50mm - Black - 1 Roll

MPN
KL50X1000C
Brand
Toolcraft
EAN-13
4016138823196
Order Code
64-5554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 915 in stock

Heavy-duty self-adhesive hook-and-loop pad from Toolcraft.


  • Colour: black
  • Length 1000mm
  • Width 50mm
  • Supplied in 1 roll
Type Hook-and-loop tape
Width 50mm
Length 1m
Colour Black
Hook or Loop Hook & loop
Shape Strap
Width / Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot