Toolcraft 419950 KL12X200BC Hook & Loop Cable Tie 200 mm x 12 mm Assorted 20pc

MPN
KL12X200BC
Brand
Toolcraft
EAN-13
4016138823134
Order Code
64-6224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 155 in stock

Self-adhesive hook-and-loop cable tie from Toolcraft.


  • Colour: various
  • Length 200mm
  • Width 12mm
  • Supplied in packs of 20
Type Hook-and-loop cable tie
Width 12mm
Length 200mm
Colour Various
Hook or Loop Hook & loop
Shape Strap
Width / Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot