BKL 419101 SMA Adaptor SMA Reverse Plug to SMA Socket

MPN
419101
Brand
BKL
Order Code
50-7648
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.74
10+ £5.61
50+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The SMA Reverse Connector to SMA Reverse Socket Adaptor is a standard Reverse SMA (Sub-Miniature-A) male to SMA female standard used mainly for applications in the frequency ranges 1GHz to 18/26.5 GHz (depending upon the design). The plug connector is considered as male and the socket as female, depending upon the design of the inner conductor as metallic pin or as metallic pipe. It has a high mechanical strength owing to the screw lock (8mm).


Adaptor Type SMA
Connector 1 SMA male reversed polarity
Connector 2 SMA female
Type SMA reverse polarity adapter

Reviews

Be the first to submit a review

Trustpilot