BKL 419100 SMA Adaptor SMA Reverse Plug to SMA Reverse Socket

MPN
419100
Brand
BKL
Order Code
50-7647
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


The SMA Reverse Connector to SMA Reverse Socket Adaptor is a standard Reverse SMA (Sub-Miniature-A) male to SMA female reverse used mainly for applications in the frequency ranges 1GHz to 18/26.5 GHz (depending upon the design). The plug connector is considered as male and the socket as female, depending upon the design of the inner conductor as metallic pin or as metallic pipe. It has a high mechanical strength owing to the screw lock (8mm).


Adaptor Type SMA
Connector 1 SMA male reversed polarity
Connector 2 SMA female reversed polarity
Type SMA reverse polarity adapter

Trustpilot