Finder 41.52.9.024.0010 24V Relay (Low Profile) DPDT 8A 41.52

MPN
41.52.9.024.0010
Brand
Finder
EAN-13
8012823198491
Order Code
60-4852
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 68 in stockAdditional quantity lead time 7 days

The Finder 24V Relay (Low Profile) DPDT 8A 41.52 is a PCB mounting relay with double-pole changeover contacts rated at 8A at 250V AC.


  • Height just 15.7mm
  • 6kV isolation between coil and contacts
  • Sealed to IP50
  • 5mm industry standard footprint
  • UL, VDE and CSA approved
Coil Voltage 24V
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 1440O
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.7mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Operating Temperature -40 to +85°C
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 400V AC
Type V Relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot