Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ACT 4.0MHz HC49/U 30 30 4.0MHz Hc-49/u Crystal

Order Code:  

90-0145

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: 4.0MHZ HC49/U 30 30  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.400
50+ £0.260
100+ £0.240

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
964 in Stock, despatched same dayAdditional quantity lead time 9 weeks

This 4MHz quartz crystal resonator is of the standard HC49U type. The wire-ended component has a build-quality and specification that makes it ideal for use in industrial applications.


  • Frequency tolerance 30ppm
  • Excellent stability
  • Cropped lead
  • Excellent aging
  • Temperature range –20°C to +70°C
  • Parallel resonant type
Frequency 4MHz
Case Quartz crystal HC49 / U

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review