Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Finder 40.61.7.024.2020 PCB Mount Relay 24VDC 16A 1CO SPDT

Order Code:  

50-8276

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 40.61.7.024.2020 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
10 in Stock, despatched same dayAdditional quantity lead time 9 months

A 16A 24V DC miniature PCB relay with SPDT-CO AgCdO contacts and 5mm contact pin spacing.


  • Switching voltage 250V AC
  • SPDT-CO or SPST-NO contacts
  • Choice of contact pin pitch
  • DC Sensitive coils as standard
  • 8mm Creepage and clearance distances between coil and contacts
  • Meets EN 60335-1 glow wire requirements
  • Flux proof: RT II standard, (RT III option)
  • UL, IMQ approved
Contact Configuration SPDT-CO
Coil Voltage (DC) 24V
Switching Voltage Max (AC) 250V
Switching Current Max 16A
Switching Power 4000VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Current 20mA
Coil Resistance 1200Ω
Height 25mm
Length 29mm
Width 12.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review