Toolcraft 405401 Wheeled Tool Case 505 x 440 x 280 mm - Empty

MPN
405401
Brand
Toolcraft
EAN-13
4016138816105
Order Code
64-6401
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £390.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Hard tool case from Toolcraft with telescopic handle and 2 castors for easy transportation, ideal for use by service engineers.

Please note: Tools not included.


  • Robust aluminium frame with edge protectors
  • 2 keyed locks plus a combination lock
  • Hinge covers and lid stay
  • A4 document compartment
  • Colour: black
  • Material: HDPE
  • Dimensions 505 x 440 x 280mm
  • Maximum capacity 35kg
Type Empty tool case
Height 280mm
Length 505mm
Width 440mm
Colour Black
Material HDPE
Dimension 505 x 440 x 280mm
Dimensions 505 x 440 x 280mm

Reviews

Be the first to submit a review

Trustpilot