BKL 405000 TNC Connector For RG 58 C/U RG 223 A/U

MPN
405000
Brand
BKL
Order Code
50-9862
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.24
10+ £4.81
50+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 187 despatched in 4 working days

TNC connector from BKL Electronic, suitable for 3,2mm diameter cable.


Type Shielded
Impedance 50Ω
Mounting Direction Inline
Connection Type TNC
Frequency 11GHz
Mounting method Crimp/Solder
Mounting Type Cable Mount
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot