Doepke 40-4/0.03DFS4-A 40Amps 4Pole RCCB 30Ma Type A Curve 4 Module

MPN
40-4/0.03DFS4-A
Brand
Doepke
Order Code
13-9414
Country of Origin
Germany

Discontinued


A 4-pole, 40A RCCB from Doepke's DFS series.


  • Current rating: 40A
  • 4-pole
  • Tripping characteristic: type A curve
  • Residual current: 30mA
  • 4 module
  • Doepke 40-2/0.03DFS4-A
Type RCCB
Current Ratng 40A
Poles 4
RCCB/RCD Type Type A
Trip Current 30mA

Trustpilot