Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ FT002480315 4032 Polyurethane Double Sided Foam Tape 25mm x 66m

Order Code:  

51-2193

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: FT002480315  Copy to clipboard
  • Quickly find another product in this range by Length:

    33m 66m
 Report an error
Qty Unit Price (Ex VAT)
1+ £110.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
7 available to back OrderBack-order availability date - 03/05/2024

3M Scotch-Mount Polyurethane Double-Sided Foam Tape is a double-sided adhesive tape with an open cell polyurethane foam carrier and premium acrylate adhesive. It is recommended for applications where there is a requirement for high resistance to shear forces, temperature, UV, weather and solvents.

Applications include fixing or mounting of advertisement materials, display and decorative items. It is also suitable for permanent mounting of mirrors in the furniture industry.


  • Width 25mm
  • Roll length 66m
  • Thickness 1.6mm
  • Colour: cream
Type Foam tape
Colour Cream
Material Polyurethane
Length 66m
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review