Christmas Opening Hours and Delivery Dates here

3M™ FT002480299 4032 Polyurethane Double Sided Foam Tape 19mm x 66m

Order Code:

51-2192

Brand: 3M MPN: 40321966 EAN-14: 53134375049899
Qty Unit Price (Ex VAT)
1+ £83.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 10/01/2026

3M Scotch-Mount Polyurethane Double-Sided Foam Tape is a double-sided adhesive tape with an open cell polyurethane foam carrier and premium acrylate adhesive. It is recommended for applications where there is a requirement for high resistance to shear forces, temperature, UV, weather and solvents.

Applications include fixing or mounting of advertisement materials, display and decorative items. It is also suitable for permanent mounting of mirrors in the furniture industry.


  • Width 19mm
  • Roll length 66m
  • Thickness 1.6mm
  • Colour: cream

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot