Christmas Opening Hours and Delivery Dates here

3M™ FT002481073 4026 Polyurethane Double Sided Foam Tape 25mm x 33m

Order Code:

51-2189

Brand: 3M MPN: FT002481073
Qty Unit Price (Ex VAT)
1+ £82.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 10/01/2026

3M Scotch-Mount Polyurethane Double-Sided Foam Tape is a double-sided adhesive tape with an open cell polyurethane foam carrier and premium acrylate adhesive. It is recommended for applications where there is a requirement for high resistance to shear forces, temperature, UV, weather and solvents.

Applications include fixing or mounting of advertisement materials, display and decorative items. It is also suitable for permanent mounting of mirrors in the furniture industry.


  • Width 25mm
  • Roll length 33m
  • Thickness 1.6mm
  • Colour: cream
Type Foam tape
Width 25mm
Length 33m
Colour Cream
Material Polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot