Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ FT002481040 4026 Polyurethane Double Sided Foam Tape 15mm x 33m

Order Code:  

51-2190

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: FT002481040  Copy to clipboard
  • Country of Origin: USA
 Report an error

Discontinued

3M Scotch-Mount Polyurethane Double-Sided Foam Tape is a double-sided adhesive tape with an open cell polyurethane foam carrier and premium acrylate adhesive. It is recommended for applications where there is a requirement for high resistance to shear forces, temperature, UV, weather and solvents.

Applications include fixing or mounting of advertisement materials, display and decorative items. It is also suitable for permanent mounting of mirrors in the furniture industry.


  • Width 15mm
  • Roll length 33m
  • Thickness 1.6mm
  • Colour: cream
Type Foam tape
Colour Cream
Material Polyurethane
Length 33m
Width 15mm

Reviews


Be the first to submit a review