Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman VDL400SW 400w Snow Machine

Velleman VDL400SW 400w Snow Machine

Order Code:  

35-6055

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VDL400SW  Copy to clipboard EAN-13: 5410329356064
 Report an error

Discontinued

You can have snow anytime of the year regardless of the weather with this snow machine from Velleman.


  • 230V AC 50Hz, 400W
  • Ideal for parties, barbecues, children's entertainment, discos, theatre or any performance where snow effect is required
  • Simply plug into mains supply and turn on for hours of fun
  • Large one litre tank capacity
  • Continuous high output produces 800mm3 artificial snow per minute
  • Safe and easy to use
  • Supplied with remote control for snow volume adjustment
  • Fluid works perfectly both with low price and professional machines
  • Dimensions 342(L) x 190(W) x 119(H)mm
  • Weight 3.2kg
Type Snow machine
For Use With Parties, Barbecues, Childrens Entertainment, Discos, Theatres
Height 190mm
Length 119mm
Weight 3.2kg
Width 342mm

Reviews


Be the first to submit a review