Ansmann 4000392 Smart Battery Tester with LCD Display

MPN
4000392
Brand
Ansmann
EAN-13
4013674000395
Order Code
18-2530
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £45.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched same day - 1 in stockBack-order availability date - 14/10/2026

Ansmann Smart Battery Tester with LCD Display – incorporating the following features: 12V rated voltage, LCD display, for 3V lithium button cells, lithium photo batteries, alkaline button cells, zinc air button cells, alkaline batteries, NiCd and NiMH cells.


  • Accurately displays the available capacity of the connected battery in 10% steps on the LCD screen
  • Shows the real voltage level of the battery accurate to 2 decimal places
  • Incorporates the latest in CAM-technology (Computer Aided Measurement)
  • One of the fastest and accurate battery testers on the market
  • Producing a measurement reading within 3 seconds of connecting the battery
  • Dimensions 195 x 100 x 34mm
  • Weight 364g
  • Able to test the following batteries:
  • Lithium button cells 3V: CR1025, CR1216, CR1220, CR1616, CR1620, CR2016, CR2025, CR2032, CR2430, CR2450
  • Lithium photo batteries: CR2, CR123A, CRP-2/2CR5
  • Alkaline button cells:LR43, LR44, LR45, LR48, LR54, LR55, LR59, LR58, LR60, LR66
  • Zinc air button cells: V675, V13, V312
  • Alkaline batteries: A23(12V), AAA, AA, C, D, 9V
  • NiCd and NiMH cells: AAA, AA, C and D
Type Battery Tester
Battery Size Various
Dimension 195 x 100 x 34mm
Dimensions 195 x 100 x 34mm
Display LCD
Nominal Voltage 1.2 to 12V

Reviews

Be the first to submit a review

Trustpilot