Ansmann 4000001 Battery Tester

MPN
4000001
Brand
Ansmann
EAN-13
4013674000005
Order Code
18-3976
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockContact us for additional stock

A reliable tester for all common batteries.

This Ansmann tester provides ultra fast battery testing, with an indication of the battery voltage and capacity in three coloured segments.


The following batteries can be tested:
  • 1.5V Alkaline cylindrical cells and 1.2V NiCd/NiMH batteries: AAA, AA, C, and D cells
  • 9V E-Block
  • 1.5V Alkaline button cells: LR43, LR44, LR45, LR48, LR54, LR55, LR57, LR58, LR59, LR60, LR66
  • 1.44V Zinc–Air button cells: V13, V675, V312
Type Battery Tester
Battery Size Various
Display Analogue
Nominal Voltage 1.2 to 9V

Reviews

Indispensable

A cheap solution to the problem of batteries that accumulate in drawers with unknown charge.

Reviewed by: djbadger

Trustpilot