Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


40 Shelves Mobile Storage Drying Racks 62 x 108 x 41.5cm

Order Code:  

52-1960

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: C1182  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

These Small 40-Shelf Mobile Drying Racks are designed for drying and storing paintings and other artwork up to A4 size. Supplied with 40 plastic-coated wire shelves for easy cleaning these double-sided racks can be easily moved around the classroom or out of the way at the end of a lesson. Lockable castors mean the racks can be fixed securely in position.


  • Supplied with 4 castors - 2 of them lockable
  • Overall dimensions 62 x 108 x 41.5cms
  • Manufacturer's part C1182
Type Mobile
Size 1080 x 620 x 415mm
No. of Shelves 40

Reviews


Be the first to submit a review